895-071-542-107

Heilind Number:EDA895-071-542-107
Manufacturer:EDAC
Manufacturer Number:895-071-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-542-107

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections on your PCB. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliability in any environment. With a current rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections on your PCB. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliability in any environment. With a current rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your electronic projects.