895-071-542-412

Heilind Number:EDA895-071-542-412
Manufacturer:EDAC
Manufacturer Number:895-071-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-542-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 71 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing provide secure alignment, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.