895-071-542-603

Heilind Number:EDA895-071-542-603
Manufacturer:EDAC
Manufacturer Number:895-071-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-542-603

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 71 positions in a single row, ensuring a perfect fit for your PCB connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure mating is effortless. Each contact is crafted from high-quality Copper Alloy, ensuring reliable conductivity. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Perfect for various applications, from electronics to industrial equipment, this connector is a must-have for seamless connectivity on your PCBs. Elevate your connectivity experience with our Board To Board PCB Connector.