895-071-544-101

Heilind Number:EDA895-071-544-101
Manufacturer:EDAC
Manufacturer Number:895-071-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-544-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Featuring 71 positions in a single row layout, it ensures seamless data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliable performance even in challenging environments. The 0.1-inch pitch and 0.2-inch row spacing offer precise and secure mating. With an amperage rating of 3A, it efficiently powers your connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications in the electronics industry. Trust in this connector for robust and efficient board-to-board connectivity solutions.