895-071-544-102

Heilind Number:EDA895-071-544-102
Manufacturer:EDAC
Manufacturer Number:895-071-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-544-102

Detailed Description

Easily connect your PCB boards with precision and efficiency using this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row with 71 positions, allowing for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers a perfect fit for your applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.