895-071-558-101

Heilind Number:EDA895-071-558-101
Manufacturer:EDAC
Manufacturer Number:895-071-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-101

Detailed Description

Elevate your electronics with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 71 positions with a .1-inch pitch, ensuring precise and reliable data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a professional aesthetic. With a right-angle mount orientation, it offers versatility in installation. The copper alloy contact material ensures excellent conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Trust in this connector for efficient and secure connections in your electronic projects.