895-071-558-102

Heilind Number:EDA895-071-558-102
Manufacturer:EDAC
Manufacturer Number:895-071-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-102

Detailed Description

Enhance your electronic connections with this high-performing Black Board To Board PCB Connector. Designed for seamless integration, its 71 positions, featuring Copper Alloy contacts, ensure reliable power delivery with an amperage rating of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance, even in challenging environments. With a compact .1-inch pitch and convenient right-angle mount orientation, this connector offers flexibility in PCB layout. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.