895-071-558-104

Heilind Number:EDA895-071-558-104
Manufacturer:EDAC
Manufacturer Number:895-071-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-104

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered for seamless performance. With a 3 A amperage capacity and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures safe and reliable power transmission. Boasting a single row configuration with 71 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it versatile for a wide range of applications. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, perfect for industrial use. Upgrade your PCB connections with this essential component.