895-071-558-112

Heilind Number:EDA895-071-558-112
Manufacturer:EDAC
Manufacturer Number:895-071-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 71 positions with a row spacing of .2 inches, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability, even in harsh operating conditions ranging from -40 to 105°C. With a right-angle mount orientation and a pitch of .1 inches, it offers versatile installation options. Upgrade your electronic projects with this essential component, perfect for professionals and DIY enthusiasts alike.