895-071-558-402

Heilind Number:EDA895-071-558-402
Manufacturer:EDAC
Manufacturer Number:895-071-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it offers 71 positions for seamless integration, with a single row configuration and a right-angle mount orientation for efficient space utilization. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a narrow pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component, designed for optimal performance in demanding environments.