895-071-558-403

Heilind Number:EDA895-071-558-403
Manufacturer:EDAC
Manufacturer Number:895-071-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-403

Detailed Description

Enhance your electronic connections with this black Card Edge Connector. Designed for seamless integration on your PCB, this connector features a single row with 71 positions, ensuring ample connectivity for your devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation allows for convenient installation, while the tight pitch and row spacing of .1 in and .2 in, respectively, ensure efficient signal transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have component for any electronics project.