895-071-558-404

Heilind Number:EDA895-071-558-404
Manufacturer:EDAC
Manufacturer Number:895-071-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed to streamline connectivity on your PCB layouts, this connector features 71 positions in a single row, with a sleek right-angle mount orientation for efficient space utilization. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your projects. Elevate your PCB assembly with this essential component, a perfect fit for various applications in electronics and beyond.