895-071-558-412

Heilind Number:EDA895-071-558-412
Manufacturer:EDAC
Manufacturer Number:895-071-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 71 positions with a convenient right-angle mount orientation. Crafted with precision, it features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees peak performance in any environment. Upgrade your electronic assemblies with this essential component for enhanced functionality and longevity.