895-071-558-602

Heilind Number:EDA895-071-558-602
Manufacturer:EDAC
Manufacturer Number:895-071-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features 71 positions on a single row, ensuring ample connectivity for your devices. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee secure and reliable data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and easy installation. The right-angle mount orientation allows for efficient PCB layout, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.