895-071-558-612

Heilind Number:EDA895-071-558-612
Manufacturer:EDAC
Manufacturer Number:895-071-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. With a single row layout and 71 positions, it offers seamless data transfer between boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Designed for right-angle mounting, it fits snugly into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Elevate your PCB assembly with this essential connector.