895-071-559-102

Heilind Number:EDA895-071-559-102
Manufacturer:EDAC
Manufacturer Number:895-071-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-559-102

Detailed Description

Enhance your electronics assembly with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions with a single row layout, ensuring efficient connectivity. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Crafted with copper alloy contacts, it ensures reliable signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB design with this essential component.