895-071-559-412

Heilind Number:EDA895-071-559-412
Manufacturer:EDAC
Manufacturer Number:895-071-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-559-412

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, perfect for seamlessly integrating components on your circuit board. Its sleek black design adds a professional touch, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance. With 71 positions available, you have ample room to accommodate various devices. The copper alloy contact material guarantees efficient power transmission, rated at 3A. Featuring a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and precision for your connectivity needs.