895-072-500-101

Heilind Number:EDA895-072-500-101
Manufacturer:EDAC
Manufacturer Number:895-072-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-500-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this straight-mount connector features 72 copper alloy contacts for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this high-quality connector and experience reliable and efficient connectivity like never before.