895-072-500-201

Heilind Number:EDA895-072-500-201
Manufacturer:EDAC
Manufacturer Number:895-072-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-500-201

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a pitch of .1 inches, ensuring precise and reliable connections on your PCB. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee exceptional performance even in harsh environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and dual-row configuration make it ideal for a variety of applications, while the convenient row spacing of .2 inches allows for efficient PCB layout. Upgrade your setup with this essential component for seamless and dependable data transmission.