895-072-520-101

Heilind Number:EDA895-072-520-101
Manufacturer:EDAC
Manufacturer Number:895-072-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-101

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With one row and 72 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Its straight mount orientation makes installation a breeze. Perfect for demanding applications, this connector is a must-have in your electronic arsenal.