895-072-520-102

Heilind Number:EDA895-072-520-102
Manufacturer:EDAC
Manufacturer Number:895-072-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted with premium UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring 72 positions in a single row with a compact pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal routing in tight spaces. With a straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees robust performance in diverse environments. Upgrade your connectivity solutions with this essential component.