895-072-520-201

Heilind Number:EDA895-072-520-201
Manufacturer:EDAC
Manufacturer Number:895-072-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration and optimal signal transmission. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in a variety of operating environments. With two rows of 72 positions each, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your board. Whether you're working on a new project or upgrading existing systems, this connector, with its straight mount orientation, is the perfect choice. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Trust in its performance for seamless data transfer and power distribution in your applications.