895-072-520-208

Heilind Number:EDA895-072-520-208
Manufacturer:EDAC
Manufacturer Number:895-072-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, crafted for seamless integration within your circuitry. With a sleek black housing featuring UL 94V-0 Polyphenylene Sulfide construction, durability meets style in one compact package. Boasting two rows of 72 copper alloy contacts, each with a precise pitch of .1 inches and a row spacing of .2 inches, this connector ensures optimal signal transmission. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the ever-evolving world of electronics.