895-072-520-402

Heilind Number:EDA895-072-520-402
Manufacturer:EDAC
Manufacturer Number:895-072-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-402

Detailed Description

Enhance connectivity within your electronic devices with our black Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a single row configuration with 72 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. Each contact is made of high-quality Copper Alloy, promoting reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved during assembly. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its performance to meet your connectivity needs seamlessly.