895-072-520-403

Heilind Number:EDA895-072-520-403
Manufacturer:EDAC
Manufacturer Number:895-072-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 72 positions, facilitating efficient data transfer. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability in a variety of operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while an amperage rating of 3A supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your setup with this essential component for seamless board-to-board connectivity.