895-072-520-412

Heilind Number:EDA895-072-520-412
Manufacturer:EDAC
Manufacturer Number:895-072-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board-to-Board PCB Connector. Designed with precision, it features 72 positions for seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.