895-072-520-504

Heilind Number:EDA895-072-520-504
Manufacturer:EDAC
Manufacturer Number:895-072-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-504

Detailed Description

Enhance connectivity within your electronic devices with this 72-position card edge connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact .1-inch pitch and dual-row design, it offers efficient PCB-to-PCB connection with .2-inch row spacing. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this straight-mount orientation connector, perfect for ensuring secure and stable connections in your electronic assemblies.