895-072-520-512

Heilind Number:EDA895-072-520-512
Manufacturer:EDAC
Manufacturer Number:895-072-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-512

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, designed for seamless integration on your printed circuit board. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and reliability. With two rows and 72 positions, it allows for efficient signal transfer. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with this essential component.