895-072-520-602

Heilind Number:EDA895-072-520-602
Manufacturer:EDAC
Manufacturer Number:895-072-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 72 positions in a single row, it ensures seamless signal transmission in your circuit board setup. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and reliability. Each contact is made of copper alloy, guaranteeing efficient power transfer with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and stable board-to-board connections.