895-072-520-603

Heilind Number:EDA895-072-520-603
Manufacturer:EDAC
Manufacturer Number:895-072-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-603

Detailed Description

Enhance your connectivity with our cutting-edge Board to Board PCB Connector. Featuring 72 positions in a single row with a pitch of 0.1 inches, this connector ensures seamless data transmission in your electronic devices. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation and 3A amperage make it suitable for a wide range of applications. Elevate your PCB designs with this essential component, perfect for high-performance systems.