895-072-520-612

Heilind Number:EDA895-072-520-612
Manufacturer:EDAC
Manufacturer Number:895-072-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring 72 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, its robust housing ensures long-lasting reliability in various environments. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and 0.1-inch pitch meet industry standards for optimal performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your circuit board assembly with this essential component, designed for precision and durability.