895-072-520-802

Heilind Number:EDA895-072-520-802
Manufacturer:EDAC
Manufacturer Number:895-072-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-802

Detailed Description

Enhance connectivity with our double-row Card Edge Connector, designed for seamless PCB integration. Featuring 72 positions with a pitch of .1 inches, this connector ensures reliable data transmission in your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality connector, a perfect choice for your PCB assembly needs.