895-072-520-807

Heilind Number:EDA895-072-520-807
Manufacturer:EDAC
Manufacturer Number:895-072-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 72-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is constructed from Copper Alloy, providing reliable conductivity. With a straight mount orientation, it's easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.