895-072-521-101

Heilind Number:EDA895-072-521-101
Manufacturer:EDAC
Manufacturer Number:895-072-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-101

Detailed Description

Efficiently connect your PCBs with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors boast a single row with 72 positions for versatile connectivity. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in harsh environments. Each connector features copper alloy contacts for optimal conductivity, with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly within a wide temperature range from -40 to 105°C, they are perfect for various applications. Upgrade your connectivity solutions with these top-of-the-line connectors.