895-072-521-102

Heilind Number:EDA895-072-521-102
Manufacturer:EDAC
Manufacturer Number:895-072-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-102

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Designed for optimal functionality, it features 72 positions with a single row layout, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh environments. Each contact is meticulously constructed from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.