895-072-521-103

Heilind Number:EDA895-072-521-103
Manufacturer:EDAC
Manufacturer Number:895-072-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-103

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 72 positions in a single row, it offers ample connectivity options for various applications. The contact material, copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and 0.1-inch pitch make it easy to integrate into your PCB assembly. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Trust in its performance and make seamless connections a reality.