895-072-521-108

Heilind Number:EDA895-072-521-108
Manufacturer:EDAC
Manufacturer Number:895-072-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in demanding environments. Each contact point is meticulously engineered with Copper Alloy, optimizing conductivity. With a low-profile straight mount orientation and a narrow .1 inch pitch, it offers a compact solution for space-constrained applications. The connector's wide operating temperature range of -40 to 105°C further enhances its versatility, making it ideal for use in a variety of settings. Upgrade your connections with this essential component, perfect for professionals in the electronics industry.