895-072-521-112

Heilind Number:EDA895-072-521-112
Manufacturer:EDAC
Manufacturer Number:895-072-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-112

Detailed Description

Achieve seamless board-to-board connectivity with this high-quality Card Edge Connector. Designed for precision and reliability, it features 72 positions with a pitch of .1 inches, ideal for compact PCB layouts. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contacts and a rated amperage of 3A, it guarantees efficient power transmission. Straight mount orientation and a row spacing of .2 inches offer easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments. Upgrade your PCB setup with this essential connector, a must-have for seamless electronic connections.