895-072-521-201

Heilind Number:EDA895-072-521-201
Manufacturer:EDAC
Manufacturer Number:895-072-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure and reliable connections. With two rows of copper alloy contacts, offering a total of 72 positions with a pitch of .1 inches and row spacing of .2 inches, it provides ample room for your PCB components. Operating seamlessly in an extensive temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Designed for straight mount orientation, it offers easy installation on your PCB. Upgrade your connectivity solutions with this essential component.