895-072-521-202

Heilind Number:EDA895-072-521-202
Manufacturer:EDAC
Manufacturer Number:895-072-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-202

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures durability in any setting. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 72 positions. The straight mount orientation and precise row spacing of .2 inches make it easy to integrate into your designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in industries like telecommunications, automotive, and more. Elevate your connectivity game with this essential component.