895-072-521-203

Heilind Number:EDA895-072-521-203
Manufacturer:EDAC
Manufacturer Number:895-072-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-203

Detailed Description

Enhance your connectivity with this high-performance 72-position card edge connector. Designed for seamless integration on PCBs, it features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its quality and efficiency for your connectivity needs.