895-072-521-208

Heilind Number:EDA895-072-521-208
Manufacturer:EDAC
Manufacturer Number:895-072-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-208

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With two rows and a total of 72 positions, it offers ample room for secure connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional in the tech industry or a DIY enthusiast, this essential tool will streamline your PCB assembly process. Upgrade your setup today with this cutting-edge connector and experience seamless connectivity like never before.