895-072-521-408

Heilind Number:EDA895-072-521-408
Manufacturer:EDAC
Manufacturer Number:895-072-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout, offering 72 positions for efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing ensures reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Each contact point is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is optimized for precision and versatility in your PCB designs.Upgrade your assembly with this essential component, ideal for various applications in consumer electronics, telecommunications, and industrial systems.