895-072-521-502

Heilind Number:EDA895-072-521-502
Manufacturer:EDAC
Manufacturer Number:895-072-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. With two rows of copper alloy contacts, offering a total of 72 positions, this connector guarantees reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Straight-mount Card Edge Connector for seamless board-to-board connectivity in your projects.