895-072-521-503

Heilind Number:EDA895-072-521-503
Manufacturer:EDAC
Manufacturer Number:895-072-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 72 copper alloy contacts, and a pitch of .1 inches, it offers high-speed data transfer capabilities. The straight mount orientation and compact design make it ideal for space-efficient applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable connectivity in any environment. Upgrade your setup with this essential component for seamless and efficient PCB integration.