895-072-521-507

Heilind Number:EDA895-072-521-507
Manufacturer:EDAC
Manufacturer Number:895-072-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a reliable 3A amperage for seamless power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures long-lasting use. With two rows and 72 positions, it provides ample space for multiple connections. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.