895-072-521-508

Heilind Number:EDA895-072-521-508
Manufacturer:EDAC
Manufacturer Number:895-072-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-508

Detailed Description

Efficiently power and connect your devices with this high-quality 72-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation, allowing for easy installation. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports efficient power transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Perfect for professionals in the electronics industry, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.