895-072-521-512

Heilind Number:EDA895-072-521-512
Manufacturer:EDAC
Manufacturer Number:895-072-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both reliability and safety in operation. With two rows and a total of 72 positions, this connector offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise and efficient connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Trust in this connector to deliver seamless and dependable performance for your PCB assembly needs.