895-072-521-602

Heilind Number:EDA895-072-521-602
Manufacturer:EDAC
Manufacturer Number:895-072-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 72 positions in a single row, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. The contact material, Copper Alloy, offers excellent conductivity for optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector enables easy and precise alignment on your PCB. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component for seamless and high-speed data transfer.