895-072-521-604

Heilind Number:EDA895-072-521-604
Manufacturer:EDAC
Manufacturer Number:895-072-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-604

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 72 positions, offering optimal connectivity for your PCB assembly. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in various operating environments. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal routing and space-saving on your board. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in both standard and challenging conditions. Upgrade your electronics assembly with this essential component, perfect for professionals in the field.